24FP-391K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,77438 €
Datasheet
3.9 µH Unshielded Molded Inductor 4.56 A 17mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-391K

DigiKey Part Number
2639-24FP-391KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-391K
Description
FIXED IND 3.9UH 4.56A 17 MOHM TH
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 4.56 A 17mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
17mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Molded
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FP-391KLFGowanda Electronics02639-24FP-391KLFTR-ND1,77438 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,77438 €1.774,38 €
Manufacturers Standard Package
Unit Price without VAT:1,77438 €
Unit Price with VAT:2,11151 €