Parametric Equivalent

22FP-684L | |
|---|---|
DigiKey Part Number | 2639-22FP-684LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22FP-684L |
Description | FIXED IND 6.8MH 80MA 62 OHM TH |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Molded Inductor 80 mA 62Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 80mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 62Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22FP-684LLF | Gowanda Electronics | 0 | 2639-22FP-684LLFTR-ND | 1,56711 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56711 € | 1.567,11 € |
| Unit Price without VAT: | 1,56711 € |
|---|---|
| Unit Price with VAT: | 1,86486 € |


