
22FP-684LLF | |
|---|---|
DigiKey Part Number | 2639-22FP-684LLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22FP-684LLF |
Description | FIXED IND 6.8MH 80MA 62 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Molded Inductor 80 mA 62Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 62Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58683 € | 1.586,83 € |
| Unit Price without VAT: | 1,58683 € |
|---|---|
| Unit Price with VAT: | 1,88833 € |

