21M101KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,97295 €
Datasheet
1 µH Unshielded Molded Inductor 1.29 A 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21M101KLF

DigiKey Part Number
2639-21M101KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
21M101KLF
Description
FIXED IND 1UH 1.29A 140 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 1.29 A 140mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Q @ Freq
65 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.220" Dia x 0.560" L (5.59mm x 14.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21M101KGowanda Electronics02639-21M101KTR-ND3,97295 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,97295 €3.972,95 €
Manufacturers Standard Package
Unit Price without VAT:3,97295 €
Unit Price with VAT:4,72781 €