21M101K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,97295 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,29957 €
Datasheet
1 µH Unshielded Molded Inductor 1.29 A 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21M101K

DigiKey Part Number
2639-21M101KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
21M101K
Description
FIXED IND 1UH 1.29A 140 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 1.29 A 140mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Q @ Freq
65 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.220" Dia x 0.560" L (5.59mm x 14.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21M101KLFGowanda Electronics02639-21M101KLFTR-ND3,97295 €Parametric Equivalent
2150-04KDelevan02150-04K-ND2,29957 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,97295 €3.972,95 €
Manufacturers Standard Package
Unit Price without VAT:3,97295 €
Unit Price with VAT:4,72781 €