1B252LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,81676 €
Datasheet
25 µH Unshielded Toroidal Inductor 1 A 120mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B252LF

DigiKey Part Number
2639-1B252LF-ND
Manufacturer
Manufacturer Product Number
1B252LF
Description
FIXED IND 25UH 1A 120 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 µH Unshielded Toroidal Inductor 1 A 120mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.350" Dia x 0.850" L (8.89mm x 21.59mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1B252Gowanda Electronics02639-1B252-ND2,81676 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,81676 €704,19 €
Unit Price without VAT:2,81676 €
Unit Price with VAT:3,35194 €