1B252 | |
|---|---|
DigiKey Part Number | 2639-1B252-ND |
Manufacturer | |
Manufacturer Product Number | 1B252 |
Description | FIXED IND 25UH 1A 120 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 1 A 120mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.350" Dia x 0.850" L (8.89mm x 21.59mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1B252LF | Gowanda Electronics | 0 | 2639-1B252LF-ND | 2,81676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81676 € | 704,19 € |
| Unit Price without VAT: | 2,81676 € |
|---|---|
| Unit Price with VAT: | 3,35194 € |