1B104LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 5,59573 €
Datasheet
1 mH Unshielded Toroidal Inductor 1 A 600mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B104LF

DigiKey Part Number
2639-1B104LF-ND
Manufacturer
Manufacturer Product Number
1B104LF
Description
FIXED IND 1MH 1A 600 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 1 A 600mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.575" Dia x 1.175" L (14.61mm x 29.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1B104Gowanda Electronics02639-1B104-ND5,59573 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,59573 €654,70 €
Unit Price without VAT:5,59573 €
Unit Price with VAT:6,65892 €