1B104 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 5,59573 €
Datasheet
1 mH Unshielded Toroidal Inductor 1 A 600mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B104

DigiKey Part Number
2639-1B104-ND
Manufacturer
Manufacturer Product Number
1B104
Description
FIXED IND 1MH 1A 600 MOHM TH
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 1 A 600mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.575" Dia x 1.175" L (14.61mm x 29.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1B104LFGowanda Electronics02639-1B104LF-ND5,59573 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,59573 €654,70 €
Unit Price without VAT:5,59573 €
Unit Price with VAT:6,65892 €