Parametric Equivalent

19M273JLF | |
|---|---|
DigiKey Part Number | 2639-19M273JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M273JLF |
Description | FIXED IND 270UH 110MA 8.2 OHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 110 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.2Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19M273J | Gowanda Electronics | 0 | 2639-19M273JTR-ND | 1,64668 € | Parametric Equivalent |
| MLRF19M273J | Gowanda Electronics | 0 | 2639-MLRF19M273JTR-ND | 2,67719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64668 € | 3.293,36 € |
| Unit Price without VAT: | 1,64668 € |
|---|---|
| Unit Price with VAT: | 1,95955 € |



