
MLRF19M273J | |
|---|---|
DigiKey Part Number | 2639-MLRF19M273JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF19M273J |
Description | FIXED IND 270UH 110MA 8.2 OHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 110 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.2Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,71089 € | 5.421,78 € |
| Unit Price without VAT: | 2,71089 € |
|---|---|
| Unit Price with VAT: | 3,22596 € |

