
18M561K | |
|---|---|
DigiKey Part Number | 2639-18M561KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M561K |
Description | FIXED IND 5.6UH 645MA 280 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 645 mA 280mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 30 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45639 € | 2.912,78 € |
| Unit Price without VAT: | 1,45639 € |
|---|---|
| Unit Price with VAT: | 1,73310 € |



