5.6 µH Unshielded Molded Inductor 670 mA 280mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840-24K

DigiKey Part Number
1840-24K-ND
Manufacturer
Manufacturer Product Number
1840-24K
Description
FIXED IND 5.6UH 670MA 280 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Molded Inductor 670 mA 280mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Q @ Freq
35 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,25076 €2.250,76 €
Manufacturers Standard Package
Unit Price without VAT:2,25076 €
Unit Price with VAT:2,67840 €