Parametric Equivalent

17S680KLF | |
|---|---|
DigiKey Part Number | 2639-17S680KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S680KLF |
Description | FIXED IND 680NH 420MA 450 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 420 mA 450mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Q @ Freq 42 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 190MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S680K | Gowanda Electronics | 0 | 2639-17S680KTR-ND | 1,75624 € | Parametric Equivalent |
| MLRF17S680K | Gowanda Electronics | 0 | 2639-MLRF17S680KTR-ND | 2,63435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75624 € | 4.390,60 € |
| Unit Price without VAT: | 1,75624 € |
|---|---|
| Unit Price with VAT: | 2,08993 € |



