17S394KLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,15662 €
Datasheet
3.9 mH Shielded Molded Inductor 35 mA 73.8Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17S394KLF

DigiKey Part Number
2639-17S394KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17S394KLF
Description
FIXED IND 3.9MH 35MA 73.8 OHM TH
Customer Reference
Detailed Description
3.9 mH Shielded Molded Inductor 35 mA 73.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
73.8Ohm Max
Series
Q @ Freq
45 @ 250kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
800kHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17S394KGowanda Electronics02639-17S394KTR-ND2,15662 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,15662 €5.391,55 €
Manufacturers Standard Package
Unit Price without VAT:2,15662 €
Unit Price with VAT:2,56638 €