
17S394K | |
|---|---|
DigiKey Part Number | 2639-17S394KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S394K |
Description | FIXED IND 3.9MH 35MA 73.8 OHM TH |
Customer Reference | |
Detailed Description | 3.9 mH Shielded Molded Inductor 35 mA 73.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 73.8Ohm Max |
Series | Q @ Freq 45 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 800kHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15662 € | 5.391,55 € |
| Unit Price without VAT: | 2,15662 € |
|---|---|
| Unit Price with VAT: | 2,56638 € |



