
17S154K | |
|---|---|
DigiKey Part Number | 2639-17S154KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S154K |
Description | FIXED IND 1.5MH 55MA 26.5 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Molded Inductor 55 mA 26.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.5Ohm Max |
Series | Q @ Freq 45 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.2MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17388 € | 5.434,70 € |
| Unit Price without VAT: | 2,17388 € |
|---|---|
| Unit Price with VAT: | 2,58692 € |



