
4307-155K | |
|---|---|
DigiKey Part Number | 4307-155K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307-155K |
Description | FIXED IND 1.5MH 110MA 26.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Molded Inductor 110 mA 26.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 33mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.5Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 50 @ 250kHz |
Part Status Active | Frequency - Self Resonant 2.8MHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.447" L (5.00mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17424 € | 2.174,24 € |
| Unit Price without VAT: | 2,17424 € |
|---|---|
| Unit Price with VAT: | 2,58735 € |

