
17S105K | |
|---|---|
DigiKey Part Number | 2639-17S105KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S105K |
Description | FIXED IND 10MH 24MA 137 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Shielded Molded Inductor 24 mA 137Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 137Ohm Max |
Series | Q @ Freq 40 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 470kHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26286 € | 5.657,15 € |
| Unit Price without VAT: | 2,26286 € |
|---|---|
| Unit Price with VAT: | 2,69280 € |



