
17S105KLF | |
|---|---|
DigiKey Part Number | 2639-17S105KLFTR-ND - Tape & Reel (TR) 2639-17S105KLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 17S105KLF |
Description | FIXED IND 10MH 24MA 137 OHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Molded Inductor 24 mA 137Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 137Ohm Max |
Series | Q @ Freq 40 @ 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 470kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,46800 € | 34,68 € |
| 25 | 3,20840 € | 80,21 € |
| 50 | 3,02540 € | 151,27 € |
| 100 | 2,85270 € | 285,27 € |
| 250 | 2,76972 € | 692,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26286 € | 5.657,15 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

