
15MG271KLF | |
|---|---|
DigiKey Part Number | 2639-15MG271KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15MG271KLF |
Description | FIXED IND 2.7UH 385MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 385 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 33 @ 7.9MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15MG271K | Gowanda Electronics | 2.473 | 2639-15MG271KCT-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80604 € | 4.515,10 € |
| Unit Price without VAT: | 1,80604 € |
|---|---|
| Unit Price with VAT: | 2,14919 € |


