
15MG271K | |
|---|---|
DigiKey Part Number | 2639-15MG271KTR-ND - Tape & Reel (TR) 2639-15MG271KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15MG271K |
Description | FIXED IND 2.7UH 385MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 385 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 33 @ 7.9MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,51840 € | 62,96 € |
| 50 | 2,37460 € | 118,73 € |
| 100 | 2,23910 € | 223,91 € |
| 250 | 2,07188 € | 517,97 € |
| 500 | 1,95394 € | 976,97 € |
| 1.000 | 1,84286 € | 1.842,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80604 € | 4.515,10 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

