Parametric Equivalent
Parametric Equivalent

15M681KLF | |
|---|---|
DigiKey Part Number | 2639-15M681KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M681KLF |
Description | FIXED IND 6.8UH 395MA 500 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 395 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M681K | Gowanda Electronics | 0 | 2639-15M681KTR-ND | 1,84853 € | Parametric Equivalent |
| ER15M681KR | Gowanda Electronics | 0 | 2639-ER15M681KRTR-ND | 7,19228 € | Parametric Equivalent |
| MLRF15M681K | Gowanda Electronics | 0 | 2639-MLRF15M681KTR-ND | 1,73167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84853 € | 4.621,32 € |
| Unit Price without VAT: | 1,84853 € |
|---|---|
| Unit Price with VAT: | 2,19975 € |



