
ER15M681KR | |
|---|---|
DigiKey Part Number | 2639-ER15M681KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER15M681KR |
Description | FIXED IND 6.8UH 395MA 500 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 395 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.52mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,28283 € | 18.207,08 € |
| Unit Price without VAT: | 7,28283 € |
|---|---|
| Unit Price with VAT: | 8,66657 € |

