Parametric Equivalent

121AT7502VLF | |
|---|---|
DigiKey Part Number | 2639-121AT7502VLF-ND |
Manufacturer | |
Manufacturer Product Number | 121AT7502VLF |
Description | FIXED IND 75UH 3.9A 45 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Toroidal Inductor 3.9 A 45mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.820" Dia x 0.400" W (20.83mm x 10.16mm) |
Current - Saturation (Isat) 5.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121AT7502V | Gowanda Electronics | 0 | 2639-121AT7502V-ND | 15,57180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,57180 € | 778,59 € |
| Unit Price without VAT: | 15,57180 € |
|---|---|
| Unit Price with VAT: | 18,53044 € |


