Parametric Equivalent

121AT7502HC | |
|---|---|
DigiKey Part Number | 2639-121AT7502HC-ND |
Manufacturer | |
Manufacturer Product Number | 121AT7502HC |
Description | FIXED IND 75UH 3.9A 45 MOHM TH |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 3.9 A 45mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.950" Dia (24.13mm) |
Current - Saturation (Isat) 5.8A | Height - Seated (Max) 0.550" (13.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121AT7502HCLF | Gowanda Electronics | 0 | 2639-121AT7502HCLF-ND | 24,42240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,42240 € | 610,56 € |
| Unit Price without VAT: | 24,42240 € |
|---|---|
| Unit Price with VAT: | 29,06266 € |


