10M681K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 2.650
Unit Price: 2,24000 €
Datasheet
6.8 µH Unshielded Wirewound Inductor 180 mA 2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M681K

DigiKey Part Number
2639-10M681KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M681K
Description
FIXED IND 6.8UH 180MA 2 OHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 180 mA 2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,36620 €4.781,70 €
Manufacturers Standard Package
Unit Price without VAT:1,36620 €
Unit Price with VAT:1,62578 €