1025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-40K

DigiKey Part Number
1134-1071-2-ND - Tape & Reel (TR)
1134-1071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-40K
Description
FIXED IND 6.8UH 185MA 2 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 185 mA 2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,76100 €17,61 €
251,62920 €40,73 €
501,53620 €76,81 €
1001,44830 €144,83 €
2501,36100 €340,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19175 €1.191,75 €
2.0001,12403 €2.248,06 €
3.0001,11192 €3.335,76 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €