
10M161J | |
|---|---|
DigiKey Part Number | 2639-10M161JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M161J |
Description | FIXED IND 1.6UH 501MA 250 MOHM |
Customer Reference | |
Detailed Description | 1.6 µH Unshielded Wirewound Inductor 501 mA 250mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Q @ Freq 30 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,65731 € | 5.800,59 € |
| Unit Price without VAT: | 1,65731 € |
|---|---|
| Unit Price with VAT: | 1,97220 € |



