1.6 µH Unshielded Wirewound Inductor 501 mA 250mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M161JLF

DigiKey Part Number
2639-10M161JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M161JLF
Description
FIXED IND 1.6UH 501MA 250 MOHM
Customer Reference
Detailed Description
1.6 µH Unshielded Wirewound Inductor 501 mA 250mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,67817 €5.873,59 €
Manufacturers Standard Package
Unit Price without VAT:1,67817 €
Unit Price with VAT:1,99702 €