050KM2502H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 6,31696 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 11,14350 €
Datasheet
Image for 050KM2502H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050KM2502H

DigiKey Part Number
2639-050KM2502H-ND
Manufacturer
Manufacturer Product Number
050KM2502H
Description
FIXED IND 25UH 5.2A 20 MOHM TH
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.625" Dia (15.88mm)
Current - Saturation (Isat)
1.9A
Height - Seated (Max)
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050KM2502HLFGowanda Electronics02639-050KM2502HLF-ND6,31696 €Parametric Equivalent
PTKM25-50HDelevan0PTKM25-50H-ND11,14350 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,31696 €644,33 €
Unit Price without VAT:6,31696 €
Unit Price with VAT:7,51718 €