Image for PTKM25-50H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTKM25-50H

DigiKey Part Number
PTKM25-50H-ND
Manufacturer
Manufacturer Product Number
PTKM25-50H
Description
FIXED IND 25UH 5.2A 20 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTKM25-50H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Bulk
Frequency - Self Resonant
10MHz
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal (Open)
Inductance
Size / Dimension
0.625" Dia (15.87mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,14350 €1.114,35 €
Manufacturers Standard Package
Unit Price without VAT:11,14350 €
Unit Price with VAT:13,26077 €