Parametric Equivalent
Similar

050AT5002VC | |
|---|---|
DigiKey Part Number | 2639-050AT5002VC-ND |
Manufacturer | |
Manufacturer Product Number | 050AT5002VC |
Description | FIXED IND 50UH 3.93A 35 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.750" L x 0.400" W (19.05mm x 10.16mm) |
Current - Saturation (Isat) 3.1A | Height - Seated (Max) 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT5002VCLF | Gowanda Electronics | 0 | 2639-050AT5002VCLF-ND | 21,89481 € | Parametric Equivalent |
| PTHF50-50VM | Delevan | 0 | PTHF50-50VM-ND | 28,11660 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,89481 € | 591,16 € |
| Unit Price without VAT: | 21,89481 € |
|---|---|
| Unit Price with VAT: | 26,05482 € |



