
050AT5002VCLF | |
|---|---|
DigiKey Part Number | 2639-050AT5002VCLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT5002VCLF |
Description | FIXED IND 50UH 3.93A 35 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial | |
Size / Dimension | 0.750" L x 0.400" W (19.05mm x 10.16mm) | |
Height - Seated (Max) | 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 22,17074 € | 598,61 € |
| Unit Price without VAT: | 22,17074 € |
|---|---|
| Unit Price with VAT: | 26,38318 € |

