050AT3901HMLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,18113 €
Datasheet
3.9 µH Shielded Toroidal Inductor 9.5 A 6mOhm Max Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT3901HMLF

DigiKey Part Number
2639-050AT3901HMLF-ND
Manufacturer
Manufacturer Product Number
050AT3901HMLF
Description
FIXED IND 3.9UH 9.5A 6 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Toroidal Inductor 9.5 A 6mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal Cylinder (Open)
Inductance
Supplier Device Package
Radial
Tolerance
±15%
Size / Dimension
0.660" Dia (16.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.420" (10.67mm)
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050AT3901HMGowanda Electronics02639-050AT3901HM-ND12,18113 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5312,18113 €645,60 €
Unit Price without VAT:12,18113 €
Unit Price with VAT:14,49554 €