Parametric Equivalent

050AT3901HM | |
|---|---|
DigiKey Part Number | 2639-050AT3901HM-ND |
Manufacturer | |
Manufacturer Product Number | 050AT3901HM |
Description | FIXED IND 3.9UH 9.5A 6 MOHM TH |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Toroidal Inductor 9.5 A 6mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±15% | Size / Dimension 0.660" Dia (16.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.420" (10.67mm) |
Current - Saturation (Isat) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT3901HMLF | Gowanda Electronics | 0 | 2639-050AT3901HMLF-ND | 12,18113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 12,18113 € | 645,60 € |
| Unit Price without VAT: | 12,18113 € |
|---|---|
| Unit Price with VAT: | 14,49554 € |


