050AT1002VSMLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,04175 €
Datasheet
10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT1002VSMLF

DigiKey Part Number
2639-050AT1002VSMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
050AT1002VSMLF
Description
FIXED IND 10UH 7.36A 10 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10mOhm Max
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.625" L x 0.550" W (15.87mm x 13.97mm)
Current Rating (Amps)
Height - Seated (Max)
0.550" (13.97mm)
Current - Saturation (Isat)
8.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050AT1002VSMGowanda Electronics02639-050AT1002VSMTR-ND7,04175 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1207,04175 €845,01 €
Manufacturers Standard Package
Unit Price without VAT:7,04175 €
Unit Price with VAT:8,37968 €