050AT1002VSM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,04175 €
Datasheet
10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT1002VSM

DigiKey Part Number
2639-050AT1002VSMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
050AT1002VSM
Description
FIXED IND 10UH 7.36A 10 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10mOhm Max
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.625" L x 0.550" W (15.87mm x 13.97mm)
Current Rating (Amps)
Height - Seated (Max)
0.550" (13.97mm)
Current - Saturation (Isat)
8.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050AT1002VSMLFGowanda Electronics02639-050AT1002VSMLFTR-ND7,04175 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1207,04175 €845,01 €
Manufacturers Standard Package
Unit Price without VAT:7,04175 €
Unit Price with VAT:8,37968 €