Parametric Equivalent

050AT1002SMLF | |
|---|---|
DigiKey Part Number | 2639-050AT1002SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 050AT1002SMLF |
Description | FIXED IND 10UH 7.36A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.405" (10.28mm) |
Current - Saturation (Isat) 8.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050AT1002SM | Gowanda Electronics | 0 | 2639-050AT1002SMTR-ND | 6,33241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 6,33241 € | 1.076,51 € |
| Unit Price without VAT: | 6,33241 € |
|---|---|
| Unit Price with VAT: | 7,53557 € |


