050AT1002SM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 6,33241 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 15,36350 €
Datasheet
10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT1002SM

DigiKey Part Number
2639-050AT1002SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
050AT1002SM
Description
FIXED IND 10UH 7.36A 10 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10mOhm Max
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Current Rating (Amps)
Height - Seated (Max)
0.405" (10.28mm)
Current - Saturation (Isat)
8.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050AT1002SMLFGowanda Electronics02639-050AT1002SMLFTR-ND6,33241 €Parametric Equivalent
PTHF10-50SMDelevan0DN3340-ND15,36350 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1706,33241 €1.076,51 €
Manufacturers Standard Package
Unit Price without VAT:6,33241 €
Unit Price with VAT:7,53557 €