Parametric Equivalent
Similar

040KM1003SM | |
|---|---|
DigiKey Part Number | 2639-040KM1003SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 040KM1003SM |
Description | FIXED IND 100UH 1.6A 155 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 1.6 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 155mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.565" L x 0.560" W (14.35mm x 14.22mm) |
Current - Saturation (Isat) 760mA | Height - Seated (Max) 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040KM1003SMLF | Gowanda Electronics | 0 | 2639-040KM1003SMLFTR-ND | 12,39793 € | Parametric Equivalent |
| PTKM100-40SM | Delevan | 0 | DN3383-ND | 13,89870 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 12,39793 € | 3.595,40 € |
| Unit Price without VAT: | 12,39793 € |
|---|---|
| Unit Price with VAT: | 14,75354 € |

