
PTKM100-40SM | |
|---|---|
DigiKey Part Number | DN3383-ND |
Manufacturer | |
Manufacturer Product Number | PTKM100-40SM |
Description | FIXED IND 100UH 1.6A 160 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 1.6 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PTKM100-40SM Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Bulk | Frequency - Self Resonant 6MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.570" L x 0.560" W (14.48mm x 14.22mm) |
Tolerance ±10% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,89870 € | 1.389,87 € |
| Unit Price without VAT: | 13,89870 € |
|---|---|
| Unit Price with VAT: | 16,53945 € |

