030KM2502SMLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 5,12065 €
Datasheet
Image for 030KM2502SMLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030KM2502SMLF

DigiKey Part Number
2639-030KM2502SMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
030KM2502SMLF
Description
FIXED IND 25UH 2.16A 70 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 2.16 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.360" (9.14mm)
Current - Saturation (Isat)
960mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
030KM2502SMGowanda Electronics02639-030KM2502SMTR-ND5,12065 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4305,12065 €2.201,88 €
Manufacturers Standard Package
Unit Price without VAT:5,12065 €
Unit Price with VAT:6,09357 €