Parametric Equivalent
Similar

030KM2502SM | |
|---|---|
DigiKey Part Number | 2639-030KM2502SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 030KM2502SM |
Description | FIXED IND 25UH 2.16A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 2.16 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
Current - Saturation (Isat) 960mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 030KM2502SMLF | Gowanda Electronics | 0 | 2639-030KM2502SMLFTR-ND | 5,12065 € | Parametric Equivalent |
| PTKM25-30SM | Delevan | 0 | DN3388-ND | 11,65290 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 5,12065 € | 2.201,88 € |
| Unit Price without VAT: | 5,12065 € |
|---|---|
| Unit Price with VAT: | 6,09357 € |

