
SSFQ3903 | |
|---|---|
DigiKey Part Number | 4786-SSFQ3903TR-ND - Tape & Reel (TR) 4786-SSFQ3903CT-ND - Cut Tape (CT) 4786-SSFQ3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ3903 |
Description | MOSFET, P-CH, SINGLE, -13A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Tc) 4.2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20800 € | 20,80 € |
| 250 | 0,19272 € | 48,18 € |
| 500 | 0,18350 € | 91,75 € |
| 1.000 | 0,17590 € | 175,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16652 € | 499,56 € |
| 6.000 | 0,16193 € | 971,58 € |
| 9.000 | 0,15963 € | 1.436,67 € |
| 15.000 | 0,15708 € | 2.356,20 € |
| 21.000 | 0,15559 € | 3.267,39 € |
| 30.000 | 0,15416 € | 4.624,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

