
SSFP4960 | |
|---|---|
DigiKey Part Number | 4786-SSFP4960TR-ND - Tape & Reel (TR) 4786-SSFP4960CT-ND - Cut Tape (CT) 4786-SSFP4960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFP4960 |
Description | MOSFET, N-CH, SINGLE, 100.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 135W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,37314 € | 186,57 € |
| 1.000 | 0,33928 € | 339,28 € |
| 2.000 | 0,31601 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,27465 € | 1.647,90 € |
| 12.000 | 0,25818 € | 3.098,16 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

