
SMSZ4696 | |
|---|---|
DigiKey Part Number | 4786-SMSZ4696TR-ND - Tape & Reel (TR) 4786-SMSZ4696CT-ND - Cut Tape (CT) 4786-SMSZ4696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSZ4696 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02838 € | 85,14 € |
| 6.000 | 0,02524 € | 151,44 € |
| 9.000 | 0,02364 € | 212,76 € |
| 15.000 | 0,02183 € | 327,45 € |
| 21.000 | 0,02076 € | 435,96 € |
| 30.000 | 0,01972 € | 591,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

