
SMSZ4684 | |
|---|---|
DigiKey Part Number | 4786-SMSZ4684TR-ND - Tape & Reel (TR) 4786-SMSZ4684CT-ND - Cut Tape (CT) 4786-SMSZ4684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSZ4684 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5.15% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.15% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05480 € | 5,48 € |
| 500 | 0,03976 € | 19,88 € |
| 1.000 | 0,03488 € | 34,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02861 € | 85,83 € |
| 6.000 | 0,02544 € | 152,64 € |
| 9.000 | 0,02383 € | 214,47 € |
| 15.000 | 0,02201 € | 330,15 € |
| 21.000 | 0,02093 € | 439,53 € |
| 30.000 | 0,01988 € | 596,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

