
SMCJ33A | |
|---|---|
DigiKey Part Number | 4786-SMCJ33ATR-ND - Tape & Reel (TR) 4786-SMCJ33ACT-ND - Cut Tape (CT) 4786-SMCJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| 1.000 | 0,13326 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11335 € | 340,05 € |
| 6.000 | 0,10332 € | 619,92 € |
| 9.000 | 0,09820 € | 883,80 € |
| 15.000 | 0,09246 € | 1.386,90 € |
| 21.000 | 0,08905 € | 1.870,05 € |
| 30.000 | 0,08574 € | 2.572,20 € |
| 75.000 | 0,08097 € | 6.072,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





