
MMSZ5259B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5259BTR-ND - Tape & Reel (TR) 4786-MMSZ5259BCT-ND - Cut Tape (CT) 4786-MMSZ5259BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02398 € | 23,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01954 € | 58,62 € |
| 6.000 | 0,01730 € | 103,80 € |
| 9.000 | 0,01615 € | 145,35 € |
| 15.000 | 0,01486 € | 222,90 € |
| 21.000 | 0,01409 € | 295,89 € |
| 30.000 | 0,01335 € | 400,50 € |
| 75.000 | 0,01171 € | 878,25 € |
| 150.000 | 0,01070 € | 1.605,00 € |
| 300.000 | 0,00984 € | 2.952,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

